Resistance MOhm = 1 / Tolerance = ±20 % / Power Rating mW = 250 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 310 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Plain / Shaft Diameter mm = 6 / Shaft Length mm = 60 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = T-21 / Diameter mm = 21.5 / Height mm = 33
Piher T-21AHM0607105A technical specifications.
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher T-21AHM0607105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.