Piher T16TH-M04N103A2020MTA Stereo Potentiometer
Piher T16TH-M04N103A2020MTA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output | STEREO |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.