The PCX2339D30102 is a 0.001uF film capacitor from Pilkor Electronics, designed for EMI suppression. It has a working voltage of 305VAC and a tolerance of 20%. The capacitor is constructed with a wound design and features a radial lead termination style. It is rated for operation between -55°C and 105°C and is suitable for through-hole mounting.
Pilkor Electronics PCX2339D30102 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 12.5 X 4 X 10mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| Special Features | Radial Lead |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pilkor Electronics PCX2339D30102 to view detailed technical specifications.
No datasheet is available for this part.