Pilz PNOZX2.8P24-240VAC/DC technical specifications.
| Depth | 121mm |
| Length | 94mm |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz PNOZX2.8P24-240VAC/DC to view detailed technical specifications.
No datasheet is available for this part.