PSENsg Solenoid Interlock Switch, Power to Lock, 24 V dc
Pilz PSENsg-2/1 technical specifications.
| Depth | 445mm |
| Length | 46mm |
| Operating Supply Voltage | 24V |
| Power Consumption | 1.5W |
| Ratings | IP54 |
| Series | PSENsg |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.