Pinet 12-2-3902 technical specifications.
| Length | 80mm |
| Material | Stainless Steel |
| Thickness | 3mm |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 12-2-3902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.