Sign in to ask questions about the Pinet 16-1-3628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pinet 16-1-3628 technical specifications.
| Finish | ZINC PLATED |
| Length | 56mm |
| Material | Steel |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 16-1-3628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
