Sign in to ask questions about the Pinet 19-A-3694 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pinet 19-A-3694 technical specifications.
| Height | 27mm |
| Length | 120mm |
| Material | Stainless Steel |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pinet 19-A-3694 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.