Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PINET
43-2-3562
Datasheet
Pinet
43-2-3562
Volume Production
43-2-3562
43-2-3562
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
1020mm
Material
Brass
Thickness
1mm
Width
30mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account