C'CLD HINGE 28X127X47.6
Pinet 70-A-3527 technical specifications.
| Finish | ZINC PLATED |
| Length | 30.2mm |
| Material | Steel |
| Thickness | 3.6mm |
| Width | 126.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pinet 70-A-3527 to view detailed technical specifications.
No datasheet is available for this part.