Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VSK-822-K Datasheet | Pioneer
Browse
Manufacturers
API
BOM
Account
PIONEER
VSK-822-K
Datasheet
Pioneer
VSK-822-K
VSK-822-K
VSK-822-K
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Pioneer VSK-822-K technical specifications.
General
Height
11inch
Length
23inch
Mount
Through Hole
Weight
25lb
Width
21.5inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account