
Servo motor, 24VDC, 6151rpm no load, 5.17oz/in tor const, .16/8.11A
Checking distributor stock and pricing after the page loads.
Pittman 9234S006-R1 technical specifications.
| Bearing Type | Ball |
| Current Rating | 8.11A |
| Speed | 6030RPM |
| Weight | 10oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
