Motor, Brush, 24VDC, With 500 CRP Encoder, 11.5 oz-in Torque, 4.44 V/krpm
Pittman 9237S011-R1 technical specifications.
| Primary Type | Motors |
| Torque | 11.5 Oz.-In. |
| Type | Brush Commutated DC Gearmotor |
| Voltage, Nominal | 24 VDC |
| RoHS | Not Compliant |
No datasheet is available for this part.