Gearmotor, Brush, 19.1VDC, 6.3:1 Ratio, 6 oz-in Torque
Pittman GM8212-11 technical specifications.
| Primary Type | Motors |
| Type | Gearmotor |
| Voltage, Nominal | 19.1 VDC |
| RoHS | Not Compliant |
Download the complete datasheet for Pittman GM8212-11 to view detailed technical specifications.
No datasheet is available for this part.