
Gearmotor, Brush, 24VDC, With 500 CPR Encoder, 19.7:1 Ratio, 153 oz-in Torque
Pittman GM9236S021-R1 technical specifications.
| Brand/Series | GM923 Series |
| Primary Type | Motors |
| Type | Gearmotor |
| Voltage, Nominal | 24 VDC |
| RoHS | Not Compliant |
No datasheet is available for this part.