
Limit switch 250 Vac 6 A Tappet momentary Pizzato
Sign in to ask questions about the Pizzato Elettrica FD 515-M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pizzato Elettrica FD 515-M2 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Height | 116.5mm |
| Material | Metal |
| Ratings | IP67 |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica FD 515-M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
