
Limit switch 250 Vac 6 A Tappet momentary Pizzato
Pizzato Elettrica FD 531-M2 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Height | 128.5mm |
| Material | Metal |
| Ratings | IP67 |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica FD 531-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
