
Safety button 250 Vac 6 A separate actuator momentary Pizzato Elettrica FK 3393-M1 IP67 1 pc(s)
Sign in to ask questions about the Pizzato Elettrica FK 3393-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pizzato Elettrica FK 3393-M1 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker, 1 breaker |
| Height | 78mm |
| Material | PVC |
| Ratings | IP67 |
| Width | 30.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica FK 3393-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
