
Safety button 250 Vac 6 A Lever (rotary) momentary Pizzato Elettrica FR 1896-M2 1 pc(s)
Sign in to ask questions about the Pizzato Elettrica FR 1896-M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pizzato Elettrica FR 1896-M2 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 84.7mm |
| Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Width | 30.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica FR 1896-M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
