
Safety button 250 Vac 6 A separate actuator momentary Pizzato Elettrica FW 3492-M2 IP67 1 pc(s)
Sign in to ask questions about the Pizzato Elettrica FW 3492-M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pizzato Elettrica FW 3492-M2 technical specifications.
| Contact Material | Silver |
| Contact Type | 2 breakers |
| Height | 90.5mm |
| Material | PVC |
| Ratings | IP67 |
| Width | 52.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pizzato Elettrica FW 3492-M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.