Search Results for "dwy mkg jl3 1 Dominant Opto Technologies"
Filters
DWY-PKG-X2Y-1
Dominant Opto Technologies
Single Color LED, Yellow, 2.4mm, 3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
Datasheet
3.20 X 2.80 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
Contact Manufacturer
Max Operating Temperature:
115
Number of Terminals:
4
Min Operating Temperature:
-40
Number of Functions:
1