Planet-Wattohm 11600 technical specifications.
| Color | White |
| Depth | 20mm |
| Length | 2m |
| Material | PVC |
| Mount | Cable |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Planet-Wattohm 11600 to view detailed technical specifications.
No datasheet is available for this part.