
Planet-Wattohm Viadis White PVC Cable Trunking Mini Trunking, W16 mm x D16mm, L2m
Planet-Wattohm 16200 technical specifications.
| Color | White |
| Depth | 16mm |
| Length | 2m |
| Material | PVC |
| Series | Viadis |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
