
Planet-Wattohm Viadis White PVC Industrial Trunking, W90 mm x D40mm, L2m
Planet-Wattohm 16420 technical specifications.
| Color | White |
| Depth | 40mm |
| Length | 2m |
| Material | PVC |
| Series | Viadis |
| Width | 90mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
