
Planet-Wattohm Logix White PVC Cable Trunking Dado Trunking, W85 mm x D50mm, L2m
Planet-Wattohm 48000 technical specifications.
| Color | White |
| Depth | 50mm |
| Length | 2m |
| Material | PVC |
| Mount | Cable |
| Series | Logix |
| Width | 85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
