Sign in to ask questions about the Plano 3618 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Plano 3618 technical specifications.
| Color | Clear |
| Depth | 40mm |
| Height | 280mm |
| Material | PP |
| Mount | Box |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Plano 3618 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
