
Black Bench/Floor ESD-Safe Mat, 12.2m x 1.2m x 1.5mm
Plastic Systems 11720 technical specifications.
| Color | Black |
| Length | 12.2m |
| Material | Rubber |
| Thickness | 1.5mm |
| Width | 1.2m |
| RoHS | Not Compliant |
Download the complete datasheet for Plastic Systems 11720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
