
Platinum Tools 10525C technical specifications.
| Height | 1inch |
| Length | 8.75inch |
| Weight | 0.5lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools 10525C to view detailed technical specifications.
No datasheet is available for this part.