REPLACEMENT CARDTRIDGE FOR PROSTRIP COAX STRIPPER
Platinum Tools 15029 technical specifications.
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Material | Paper |
| Weight | 0.04lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools 15029 to view detailed technical specifications.
No datasheet is available for this part.