Replacement Blade Set; for BR1 Multi-Stripper, 15041C; Pack of 2
Sign in to ask questions about the Platinum Tools 15041BLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Platinum Tools 15041BLC technical specifications.
| Height | 1inch |
| Length | 4inch |
| Weight | 0.22lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools 15041BLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.