2 in. 90deg Angle CCP J-Hook, size 32.100/Box.
Platinum Tools CCP32AC-100 technical specifications.
| Package/Case | 100 |
| Height | 1.5inch |
| Length | 4.5inch |
| Mount | Cable |
| Weight | 0.134lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools CCP32AC-100 to view detailed technical specifications.
No datasheet is available for this part.