J-Hook; Standard; 3/4-in; Sz 12; 12lb Capacity; Glvnzd Steel/Yllw Zn Chromate; Box/100
Platinum Tools JH12-100 technical specifications.
| Package/Case | 100 |
| Height | 1inch |
| Length | 3.25inch |
| Mount | Standard |
| Weight | 0.048lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools JH12-100 to view detailed technical specifications.
No datasheet is available for this part.