J-Hook; Stndrd; 1-5/16in; Sz 21; 17lb Capacity; Glvnzd Steel/Yllw Zn Chromate; Box/100
Platinum Tools JH21-100 technical specifications.
| Package/Case | 100 |
| Height | 1.5inch |
| Length | 4.5inch |
| Mount | Standard |
| Weight | 0.048lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Platinum Tools JH21-100 to view detailed technical specifications.
No datasheet is available for this part.