J-Hook; 90-Degree; 2-in; Sz 32; 17lb Capacity; Glvnzd Steel/Yllw Zn Chromate; Box/100
Platinum Tools JH32AC-100 technical specifications.
| Package/Case | 100 |
| Height | 1.5inch |
| Length | 5inch |
| Weight | 0.18lb |
| Width | 3.5inch |
| RoHS | Compliant |
No datasheet is available for this part.