Platinum Tools TCC200 technical specifications.
| Height | 3.5inch |
| Length | 13inch |
| Weight | 2.32lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools TCC200 to view detailed technical specifications.
No datasheet is available for this part.