Platinum Tools TCC220 technical specifications.
| Height | 3.5inch |
| Length | 13inch |
| Mount | Through Hole |
| Weight | 2.32lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Platinum Tools TCC220 to view detailed technical specifications.
No datasheet is available for this part.