
Light-duty ABS case in black, featuring pick-n-pluck foam for customizable internal organization. External mount design with a secure lock closure. Dimensions are 20 inches in length, 15 inches in width, and 8 inches in depth, with an internal depth of 4 inches.
Platt Luggage 1426 technical specifications.
| Color | Black |
| Depth | 4inch |
| Material | ABS |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 1426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
