Case; Pelican; watertight; resin; pick-n-pluck foam; 24-1/4x19-7/16x8-11/16
Platt Luggage 1600WF technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 8.6875inch |
| Length | 24.25inch |
| Width | 19.4375inch |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 1600WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
