
Platt Luggage 1610WF technical specifications.
| Color | Black |
| Height | 12inch |
| Length | 24.25inch |
| Width | 19.5inch |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 1610WF to view detailed technical specifications.
No datasheet is available for this part.
