Case; Pelican; watertight; resin; pick-n-pluck foam; 30-3/4x20-1/2x11-5/8
Platt Luggage 1650WF technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 12inch |
| Length | 33.25inch |
| Weight | 29.6lb |
| Width | 21inch |
| RoHS | Compliant |
No datasheet is available for this part.