
Medium-duty carrying case constructed from durable ABS material with an aluminum frame for robust protection. Features internal pick-n-pluck foam for customizable component organization and a secure key lock closure. External mounting capabilities and a black finish enhance functionality and aesthetics. Dimensions are 22x16x7 inches, with a weight of 10 lbs.
Platt Luggage 2207 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | ABS |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Platt Luggage 2207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
