Travel and Brief Cases, 5.5"x13.5"x10", Foam, Polythylene, Blow Molded Series | Platt Luggage 407
Platt Luggage 407 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 6inch |
| Length | 14inch |
| Weight | 2.836lb |
| Width | 11inch |
| RoHS | Compliant |
No datasheet is available for this part.