Case; blow molded polyethylene; pick-n-pluck foam; 17x12x3-1/4
Platt Luggage 607 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 4.25inch |
| Length | 18.25inch |
| Weight | 3.076lb |
| Width | 13.25inch |
| RoHS | Compliant |
No datasheet is available for this part.