GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Platt Luggage 926T-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Platt Luggage 926T-CB technical specifications.
| Package/Case | Molded |
| Color | Black |
| Height | 203mm |
| Length | 457mm |
| Material | Polypropylene |
| Width | 330mm |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage 926T-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.