
Case, Fits Fluke Model 87 or Similar Sized Meters
Platt Luggage C10-METER-1 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Platt Luggage |
| Part No | C10-METER-1 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Case |
| RoHS | Not Compliant |
Download the complete datasheet for Platt Luggage C10-METER-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
