
The PLW111010 is a white LED from Plessey with a luminous intensity of 1080mcd and a forward current of 25mA. It is available in a package quantity of 2000 and packaged in tape and reel. The LED has a viewing angle of 120° and is not RoHS compliant. It operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Plessey PLW111010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Plessey PLW111010 technical specifications.
| Package/Case | PLCC |
| Forward Current | 25mA |
| Illumination Color | White |
| Luminous Intensity | 1080mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PLW111010 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Plessey PLW111010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
