Sign in to ask questions about the Plessey PS25503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Plessey PS25503 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Series | PS25503 |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Plessey PS25503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
