The LV7744DV-100.0M-T250 is a CLCC-packaged oscillator with a frequency of 100MHz and a stability of 25ppm. It operates within a temperature range of -10°C to 70°C and is powered by a supply voltage between 2.97V and 3.63V. The oscillator is available in tape and reel packaging.
Pletronics LV7744DV-100.0M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 100MHz |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7744DV-100.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.