
SMD Crystal Oscillator 125MHz 3.3V 6-Pin CLCC
Pletronics LV7744DV-125.0M technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LV77D V |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7744DV-125.0M to view detailed technical specifications.
No datasheet is available for this part.
