The LV7744DV-148.50M-T250 is a component from Pletronics, packaged in a CLCC with a depth of 5mm and length of 7mm. It exhibits a frequency stability of 25ppm and is compatible with lead-free processes. The component operates within a temperature range of -10°C to 70°C and is supplied with a voltage between 2.97V and 3.63V.
Pletronics LV7744DV-148.50M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7744DV-148.50M-T250 to view detailed technical specifications.
No datasheet is available for this part.